Part Details for HCSD-05-D-10.25-01-N by Samtec Inc
Overview of HCSD-05-D-10.25-01-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-05-D-10.25-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH4390
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch Rohs Compliant: Yes |Samtec HCSD-05-D-10.25-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 / $11.7600 | Buy Now |
DISTI #
612-HCSD-05-D-10.25-01-N-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$7.5091 / $12.4200 | Buy Now |
DISTI #
HCSD-05-D-10.25-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.26m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-05-D-10.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7200 / $8.2900 | Buy Now |
DISTI #
200-HCSD05D102501N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 18 |
|
$3.6000 / $8.2900 | Buy Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.7400 / $9.8400 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.7400 / $9.8400 | Buy Now |
DISTI #
5cd8ed16cd7c1c4c383dfaaa
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$3.6000 / $8.2900 | Buy Now |