Part Details for HCSD-05-D-11.40-01-N-G-R by Samtec Inc
Overview of HCSD-05-D-11.40-01-N-G-R by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-05-D-11.40-01-N-G-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2025
|
Newark | Wire-To-Board Connector Rohs Compliant: Yes |Samtec HCSD-05-D-11.40-01-N-G-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$5.7300 / $10.3200 | Buy Now |
DISTI #
56AC5640
|
Newark | Cable Assy, 10P Idc Rcpt-Rcpt, 290Mm, Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:10Ways, Cable Length - Imperial:11.4", Cable Length - Metric:290Mm, Connector Pitch:2.54Mm, Cable Pitch:1.27Mm, Product Rohs Compliant: Yes |Samtec HCSD-05-D-11.40-01-N-G-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$4.9100 / $8.2400 | Buy Now |
DISTI #
SAM8915-ND
|
DigiKey | CONN SOCKET IDC DUAL 10POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
552 In Stock |
|
$5.3711 / $9.0200 | Buy Now |
DISTI #
HCSD-05-D-11.40-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Ways, 11.4 ", 290 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-05-D-11.40-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$5.6200 / $8.1500 | Buy Now |
DISTI #
200-HCSD05D114001NGR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 148 |
|
$4.3700 / $8.1500 | Buy Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant |
110 In Stock |
|
$4.4800 / $9.0700 | Buy Now |
DISTI #
51704258
|
Verical | Cable Assembly 0.28m 28AWG 1.27mm 10 to 10 POS IDC Connector to IDC Connector F-F Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1810 | Americas - 110 |
|
$11.7910 | Buy Now |
|
Quest Components | 44 |
|
$3.7200 / $7.4400 | Buy Now | |
DISTI #
HCSD-05-D-11.40-01-N-G-R
|
Avnet Abacus | Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Ways, 11.4 ", 290 mm, 2.54 mm, HCSD" (Alt: HCSD-05-D-11.40-01-N-G-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant |
110 In Stock |
|
$4.4800 / $9.0700 | Buy Now |