Part Details for HCSD-07-D-07.00-01-N-G-R by Samtec Inc
Overview of HCSD-07-D-07.00-01-N-G-R by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-07-D-07.00-01-N-G-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-07-D-07.00-01-N-G-R-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8000 | Buy Now |
DISTI #
HCSD-07-D-07.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.177m 28AWG 14 POS IDC Connector to 14 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-07-D-07.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8900 / $8.5500 | Buy Now |
DISTI #
200-HCSD07D070001NGR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.7100 / $8.5500 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8900 / $10.1400 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8900 / $10.1400 | Buy Now |
DISTI #
5cd8ecfccd7c1c4c383dde9d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$3.7100 / $8.5500 | Buy Now |
Part Details for HCSD-07-D-07.00-01-N-G-R
HCSD-07-D-07.00-01-N-G-R CAD Models
HCSD-07-D-07.00-01-N-G-R Part Data Attributes
|
HCSD-07-D-07.00-01-N-G-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-07-D-07.00-01-N-G-R
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 6.6 mm | |
Shielding | NO |