Part Details for HCSD-08-D-10.00-01-N by Samtec Inc
Overview of HCSD-08-D-10.00-01-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-08-D-10.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH4495
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch Rohs Compliant: Yes |Samtec HCSD-08-D-10.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 / $14.5300 | Buy Now |
DISTI #
612-HCSD-08-D-10.00-01-N-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
36 In Stock |
|
$9.2688 / $15.3300 | Buy Now |
DISTI #
HCSD-08-D-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-08-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0600 / $10.2400 | Buy Now |
DISTI #
200-HCSD08D100001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 31 |
|
$5.4900 / $10.2400 | Buy Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.8600 / $12.1500 | Buy Now |
DISTI #
000000000003052449
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.5400 / $10.2400 | Buy Now |
DISTI #
HCSD-08-D-10.00-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.254m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk (Alt: HCSD-08-D-10.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.8600 / $12.1500 | Buy Now |
DISTI #
5cd8ed1bcd7c1c4c383e0142
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$4.4500 / $10.2400 | Buy Now |