Part Details for HCSD-10-D-02.00-01-T-N by Samtec Inc
Overview of HCSD-10-D-02.00-01-T-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HCSD-10-D-02.00-01-T-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-10-D-02.00-01-T-N-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5700 | Buy Now |
DISTI #
HCSD-10-D-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-10-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1500 / $7.4700 | Buy Now |
DISTI #
200-HCSD10D020001TN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.2400 / $7.4700 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.2700 / $8.8500 | Buy Now |
DISTI #
000000000003052640
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.7600 / $7.4700 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.2700 / $8.8500 | Buy Now |
DISTI #
5cd8ed19cd7c1c4c383dfe07
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$3.2420 / $7.4660 | Buy Now |