There are no models available for this part yet.
Overview of HCSD-10-D-03.15-01-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HCSD-10-D-03.15-01-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HCSD-10-D-03.15-01-N-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5700 | Buy Now | |
DISTI #
HCSD-10-D-03.15-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.08m 20 Position IDC Connector to 20 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: HCSD-10-D-03.15-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3100 / $10.6000 | Buy Now | |
DISTI #
200-HCSD10D031501N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 14 |
|
$5.6800 / $10.6000 | Buy Now | |
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.0600 / $12.5700 | Buy Now | ||
DISTI #
000000000005466128
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.7600 / $10.6000 | Buy Now | |
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.0600 / $12.5700 | Buy Now | ||
DISTI #
5cd8ed53cd7c1c4c383e42ae
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$4.6020 / $10.5990 | Buy Now |
CAD Models for HCSD-10-D-03.15-01-N by Samtec Inc
Part Data Attributes for HCSD-10-D-03.15-01-N by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
FEMALE
|
Connector Side2
|
FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.08 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
20
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
CABLE ASSEMBLY
|