Part Details for HCSD-10-D-15.75-01-N-R by Samtec Inc
Overview of HCSD-10-D-15.75-01-N-R by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HCSD-10-D-15.75-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-10-D-15.75-01
|
Avnet Americas | IDC Socket and Terminal Cable Assemblies, 0.1 - Bulk (Alt: HCSD-10-D-15.75-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0600 / $12.4500 | Buy Now |
DISTI #
200-HCSD10D157501NR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch | 0 |
|
$5.7100 / $12.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2400 / $15.5800 | Buy Now |
DISTI #
000000000006407560
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$8.3900 / $12.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2400 / $15.5800 | Buy Now |
DISTI #
62221f016145ce1dd4173bd5
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$5.7050 / $12.4470 | Buy Now |
Part Details for HCSD-10-D-15.75-01-N-R
HCSD-10-D-15.75-01-N-R CAD Models
HCSD-10-D-15.75-01-N-R Part Data Attributes
|
HCSD-10-D-15.75-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-10-D-15.75-01-N-R
Samtec Inc
Cable Assembly, 20 Conductor(s), 28AWG, 425V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.4 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |