Part Details for HCSD-10-D-16.00-01-N-R by Samtec Inc
Overview of HCSD-10-D-16.00-01-N-R by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-10-D-16.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-10-D-16.00-01
|
Avnet Americas | Cable Assembly Flat 0.406m 28AWG 20 POS IDC Connector to 2(20 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCSD-10-D-16.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.5700 / $14.6900 | Buy Now |
DISTI #
000000000003678130
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.5700 / $14.6900 | Buy Now |