Part Details for HCSD-10-D-16.00-01-T-N by Samtec Inc
Overview of HCSD-10-D-16.00-01-T-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-10-D-16.00-01-T-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-10-D-16.00-01-T-N-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4000 | Buy Now |
DISTI #
HCSD-10-D-16.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.41m 20 Position IDC Connector to 20 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: HCSD-10-D-16.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0900 / $10.2900 | Buy Now |
DISTI #
200-HCSD10D160001TN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch | 0 |
|
$5.5200 / $10.2900 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.8900 / $12.2000 | Buy Now |
DISTI #
000000000003710634
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.5700 / $10.2900 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.8900 / $12.2000 | Buy Now |
DISTI #
5cd8ed56cd7c1c4c383e4719
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$4.4700 / $10.2900 | Buy Now |
Part Details for HCSD-10-D-16.00-01-T-N
HCSD-10-D-16.00-01-T-N CAD Models
HCSD-10-D-16.00-01-T-N Part Data Attributes
|
HCSD-10-D-16.00-01-T-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-10-D-16.00-01-T-N
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE | |
Connector Side2 | FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.406 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |