Part Details for HCSD-10-D-33.46-01-N-R by Samtec Inc
Overview of HCSD-10-D-33.46-01-N-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-10-D-33.46-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-10-D-33.46-01-N-R
|
Avnet Americas | IDC Socket and Terminal Cable Assemblies, 0.1 - Bulk (Alt: HCSD-10-D-33.46-01-N-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$7.2500 / $15.8300 | Buy Now | |
DISTI #
HCSD-10-D-33.46-01-N-R
|
Avnet Americas | IDC Socket and Terminal Cable Assemblies, 0.1 - Bulk (Alt: HCSD-10-D-33.46-01-N-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCSD-10-D-33.46-01-N-R
|
Avnet Americas | IDC Socket and Terminal Cable Assemblies, 0.1 - Bulk (Alt: HCSD-10-D-33.46-01-N-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$7.2500 / $15.8300 | Buy Now |
Part Details for HCSD-10-D-33.46-01-N-R
HCSD-10-D-33.46-01-N-R CAD Models
HCSD-10-D-33.46-01-N-R Part Data Attributes
|
HCSD-10-D-33.46-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-10-D-33.46-01-N-R
Samtec Inc
Cable Assembly, 20 Conductor(s), 28AWG, 425V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.85 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |