Part Details for HCSD-11-D-12.00-01-N-G by Samtec Inc
Overview of HCSD-11-D-12.00-01-N-G by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-11-D-12.00-01-N-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-11-D-12.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 22 POS IDC to 22 POS IDC RCP-RCP - Bulk (Alt: HCSD-11-D-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.1700 / $11.2800 | Buy Now |
DISTI #
000000000003994851
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.1700 / $11.2800 | Buy Now |
Part Details for HCSD-11-D-12.00-01-N-G
HCSD-11-D-12.00-01-N-G CAD Models
HCSD-11-D-12.00-01-N-G Part Data Attributes
|
HCSD-11-D-12.00-01-N-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-11-D-12.00-01-N-G
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.29 mm | |
Shielding | NO |