Part Details for HCSD-13-D-10.00-01-N-G-D02-R by Samtec Inc
Overview of HCSD-13-D-10.00-01-N-G-D02-R by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-13-D-10.00-01-N-G-D02-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-13-D-10.00-01-N-G-D02-R-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5300 | Buy Now |
DISTI #
HCSD-13-D-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 26POS RA IDC Connector to 2(26POS RA IDC Connector) SKT-SKT/SKT - Bulk (Alt: HCSD-13-D-10.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5300 / $19.9800 | Buy Now |
DISTI #
200-D13D100001NGD02R
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$11.3100 / $19.9800 | Order Now |
DISTI #
000000000005203908
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$13.4600 / $19.9800 | Buy Now |
DISTI #
HCSD-13-D-10.00-01-N-G-D02-R
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.254m 28AWG 26POS RA IDC Connector to 2(26POS RA IDC Connector) SKT-SKT/SKT (Alt: HCSD-13-D-10.00-01-N-G-D02-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5cd8ed69cd7c1c4c383e5bec
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$9.1600 / $19.9800 | Buy Now |
Part Details for HCSD-13-D-10.00-01-N-G-D02-R
HCSD-13-D-10.00-01-N-G-D02-R CAD Models
HCSD-13-D-10.00-01-N-G-D02-R Part Data Attributes
|
HCSD-13-D-10.00-01-N-G-D02-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-13-D-10.00-01-N-G-D02-R
Samtec Inc
Cable Assembly, 26 Conductor(s), 28AWG, 600V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.254 mm | |
MIL Conformance | NO | |
Number of Conductors | 26 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |