Part Details for HCSD-17-D-05.31-01-N-G-R by Samtec Inc
Overview of HCSD-17-D-05.31-01-N-G-R by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-17-D-05.31-01-N-G-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-17-D-05.31-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.134m 28AWG 34 POS IDC Connector to 34 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-17-D-05.31-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003053410
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |