Part Details for HCSD-17-D-07.00-01-N-G-RW by Samtec Inc
Overview of HCSD-17-D-07.00-01-N-G-RW by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-17-D-07.00-01-N-G-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH4820
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCSD-17-D-07.00-01-N-G-RW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1500 / $21.6100 | Buy Now |
DISTI #
612-HCSD-17-D-07.00-01-N-G-RW-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7500 | Buy Now |
DISTI #
HCSD-17-D-07.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 34 Ways, 7 ", 178 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-17-D-07.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9100 / $16.3700 | Buy Now |
DISTI #
200-HCSD17D07001NGRW
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.5000 / $16.3700 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.8800 / $20.4900 | Buy Now |
DISTI #
000000000006163307
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$11.0300 / $16.3700 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.8800 / $20.4900 | Buy Now |
DISTI #
5cd8ed80cd7c1c4c383e7620
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$7.5000 / $16.3700 | Buy Now |
Part Details for HCSD-17-D-07.00-01-N-G-RW
HCSD-17-D-07.00-01-N-G-RW CAD Models
HCSD-17-D-07.00-01-N-G-RW Part Data Attributes:
|
HCSD-17-D-07.00-01-N-G-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-17-D-07.00-01-N-G-RW
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 6.6 mm | |
Shielding | NO |