Part Details for HCSD-17-D-08.00-01-N by Samtec Inc
Overview of HCSD-17-D-08.00-01-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HCSD-17-D-08.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ6251
|
Newark | Cable Assy, Idc Rcpt - Rcpt, 203.2Mm Rohs Compliant: Yes |Samtec HCSD-17-D-08.00-01-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$13.9100 / $21.3600 | Buy Now |
DISTI #
612-HCSD-17-D-08.00-01-N-ND
|
DigiKey | .100 C.L. MOLD TO POS. DOUBLE RO Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
30 In Stock |
|
$15.9201 / $30.6900 | Buy Now |
DISTI #
HCSD-17-D-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 34 POS IDC Connector to 34 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-17-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HCSD17D080001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 142 |
|
$9.9600 / $17.6000 | Buy Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant |
11 In Stock 500 On Order |
|
$8.7900 / $19.5600 | Buy Now |
DISTI #
000000000003053424
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$11.8500 / $17.6000 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant |
11 In Stock 500 On Order |
|
$8.7900 / $19.5600 | Buy Now |