Part Details for HCSD-17-D-30.00-01-N by Samtec Inc
Overview of HCSD-17-D-30.00-01-N by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-17-D-30.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-17-D-30.00-01-N
|
Avnet Americas | IDC Socket and Terminal Cable Assemblies, 0.1 - Bulk (Alt: HCSD-17-D-30.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$11.3200 / $24.7100 | Buy Now | |
DISTI #
HCSD-17-D-30.00-01-N
|
Avnet Americas | IDC Socket and Terminal Cable Assemblies, 0.1 - Bulk (Alt: HCSD-17-D-30.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007198573
|
Sager | IDC SOCKET AND TERMINAL CABLE ASSEMBLIES, 0.100 PITCH Min Qty: 1 | 0 |
|
$16.6400 / $24.7100 | Buy Now |
|
Master Electronics | 0 |
|
$11.3200 / $24.7100 | Buy Now | |
DISTI #
648722cf7c8f0ec5191ae476
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$11.3200 / $24.7100 | Buy Now |
Part Details for HCSD-17-D-30.00-01-N
HCSD-17-D-30.00-01-N CAD Models
HCSD-17-D-30.00-01-N Part Data Attributes:
|
HCSD-17-D-30.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-17-D-30.00-01-N
Samtec Inc
Cable Assembly, 34 Conductor(s), 28AWG, 600V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.762 mm | |
MIL Conformance | NO | |
Number of Conductors | 34 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |