Part Details for HCSD-18-D-16.00-01-N by Samtec Inc
Overview of HCSD-18-D-16.00-01-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-18-D-16.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-18-D-16.00-01-N-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6200 | Buy Now |
DISTI #
HCSD-18-D-16.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.41m 36 Position IDC Connector to 36 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: HCSD-18-D-16.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1200 / $20.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.5300 / $20.7900 | Buy Now | |
DISTI #
HCSD-18-D-16.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.41m 36 Position IDC Connector to 36 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: HCSD-18-D-16.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1200 / $20.7900 | Buy Now |
DISTI #
HCSD-18-D-16.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.41m 36 Position IDC Connector to 36 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: HCSD-18-D-16.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1200 / $20.7900 | Buy Now |
|
Master Electronics | 0 |
|
$9.5300 / $20.7900 | Buy Now | |
DISTI #
5ff5e6d29eb9618c5edd224d
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5300 / $20.7900 | Buy Now |
Part Details for HCSD-18-D-16.00-01-N
HCSD-18-D-16.00-01-N CAD Models
HCSD-18-D-16.00-01-N Part Data Attributes
|
HCSD-18-D-16.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-18-D-16.00-01-N
Samtec Inc
Cable Assembly, 36 Conductor(s), 28AWG, Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE | |
Connector Side2 | FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.406 mm | |
MIL Conformance | NO | |
Number of Conductors | 36 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |