Part Details for HCSD-18-D-24.00-01-N-G by Samtec Inc
Overview of HCSD-18-D-24.00-01-N-G by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-18-D-24.00-01-N-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-18-D-24.00-01-N-G-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8000 | Buy Now |
DISTI #
HCSD-18-D-24.00-01
|
Avnet Americas | Cable Assembly Flat 0.609m 28AWG 36 POS IDC Connector to 2(36 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCSD-18-D-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3200 / $22.4400 | Buy Now |
DISTI #
200-HCSD18D240001NG
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$12.7000 / $22.4400 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.2800 / $22.4400 | Buy Now |
DISTI #
HCSD-18-D-24.00-01
|
Avnet Americas | Cable Assembly Flat 0.609m 28AWG 36 POS IDC Connector to 2(36 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCSD-18-D-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3200 / $22.4400 | Buy Now |
DISTI #
HCSD-18-D-24.00-01
|
Avnet Americas | Cable Assembly Flat 0.609m 28AWG 36 POS IDC Connector to 2(36 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCSD-18-D-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3200 / $22.4400 | Buy Now |
DISTI #
000000000003678185
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$15.1100 / $22.4400 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.2800 / $22.4400 | Buy Now |
Part Details for HCSD-18-D-24.00-01-N-G
HCSD-18-D-24.00-01-N-G CAD Models
HCSD-18-D-24.00-01-N-G Part Data Attributes
|
HCSD-18-D-24.00-01-N-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-18-D-24.00-01-N-G
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 23.6 mm | |
Shielding | NO |