Part Details for HCSD-18-D-24.00-01-N by Samtec Inc
Overview of HCSD-18-D-24.00-01-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-18-D-24.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-18-D-24.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.61m 36 POS IDC to 36 POS IDC RCP-RCP - Bulk (Alt: HCSD-18-D-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.1400 / $19.5200 | Buy Now |
DISTI #
HCSD-18-D-24.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.61m 36 POS IDC to 36 POS IDC RCP-RCP - Bulk (Alt: HCSD-18-D-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCSD-18-D-24.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.61m 36 POS IDC to 36 POS IDC RCP-RCP - Bulk (Alt: HCSD-18-D-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.1400 / $19.5200 | Buy Now |
DISTI #
5cd8ed7ccd7c1c4c383e705a
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$10.7100 / $23.3800 | Buy Now |
Part Details for HCSD-18-D-24.00-01-N
HCSD-18-D-24.00-01-N CAD Models
HCSD-18-D-24.00-01-N Part Data Attributes
|
HCSD-18-D-24.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-18-D-24.00-01-N
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.6 mm | |
Shielding | NO |