Part Details for HCSD-20-D-06.00-01-RW by Samtec Inc
Overview of HCSD-20-D-06.00-01-RW by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-20-D-06.00-01-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH4861
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCSD-20-D-06.00-01-RW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0900 / $25.0800 | Buy Now |
DISTI #
612-HCSD-20-D-06.00-01-RW-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2200 | Buy Now |
DISTI #
HCSD-20-D-06.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 40 Ways, 6 ", 152 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-20-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8200 / $18.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4600 / $23.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.4600 / $23.7600 | Buy Now |
DISTI #
5cd8ed84cd7c1c4c383e7a4d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$8.7000 / $18.9900 | Buy Now |
Part Details for HCSD-20-D-06.00-01-RW
HCSD-20-D-06.00-01-RW CAD Models
HCSD-20-D-06.00-01-RW Part Data Attributes
|
HCSD-20-D-06.00-01-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-20-D-06.00-01-RW
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |