Part Details for HCSD-24-D-16.00-01-N by Samtec Inc
Overview of HCSD-24-D-16.00-01-N by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-24-D-16.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-24-D-16.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.406m 48 POS IDC to 48 POS IDC RCP-RCP - Bulk (Alt: HCSD-24-D-16.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005870875
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
Part Details for HCSD-24-D-16.00-01-N
HCSD-24-D-16.00-01-N CAD Models
HCSD-24-D-16.00-01-N Part Data Attributes
|
HCSD-24-D-16.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-24-D-16.00-01-N
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.4 mm | |
Shielding | NO |