Part Details for HCSD-30-D-44.00-01-N-D15-M by Samtec Inc
Overview of HCSD-30-D-44.00-01-N-D15-M by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for HCSD-30-D-44.00-01-N-D15-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-30-D-44.00-01
|
Avnet Americas | Cable Assembly Ribbon 1.118m 60 POS IDC to 60 POS IDC RCP-RCP - Bulk (Alt: HCSD-30-D-44.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003856028
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
Part Details for HCSD-30-D-44.00-01-N-D15-M
HCSD-30-D-44.00-01-N-D15-M CAD Models
HCSD-30-D-44.00-01-N-D15-M Part Data Attributes
|
HCSD-30-D-44.00-01-N-D15-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-30-D-44.00-01-N-D15-M
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO |