Part Details for HCT-682 by API Delevan
Overview of HCT-682 by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for HCT-682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCT-682-ND
|
DigiKey | FIXED IND 17.6UH 9.32A 12.3 MOHM Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7043 | Buy Now |
DISTI #
807-HCT-682
|
Mouser Electronics | Power Inductors - SMD 17.6uH 25% .0123ohm Hi Curr Toroidal SMT RoHS: Not Compliant | 0 |
|
$7.2800 / $7.7000 | Order Now |
Part Details for HCT-682
HCT-682 CAD Models
HCT-682 Part Data Attributes
|
HCT-682
API Delevan
Buy Now
Datasheet
|
Compare Parts:
HCT-682
API Delevan
1 ELEMENT, 17.6uH, GENERAL PURPOSE INDUCTOR, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 9594 | |
Reach Compliance Code | compliant | |
Case/Size Code | 9494 | |
Construction | Rectangular | |
DC Resistance | 12300 Ω | |
Inductance-Nom (L) | 17.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 10.16 mm | |
Package Length | 24 mm | |
Package Style | SMT | |
Package Width | 23.88 mm | |
Packing Method | Bulk | |
Rated Current-Max | 9.32 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |