Part Details for HCT-684 by API Delevan
Overview of HCT-684 by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT04PWRG4 | Texas Instruments | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 |
Price & Stock for HCT-684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCT-684-ND
|
DigiKey | FIXED IND 29UH 6.57A 25 MOHM SMD Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7043 | Buy Now |
DISTI #
807-HCT-684
|
Mouser Electronics | Power Inductors - SMD 29uH 25% .025ohm Hi Curr Toroidal SMT RoHS: Not Compliant | 0 |
|
$7.7000 | Order Now |
DISTI #
HCT-684
|
TTI | Power Inductors - SMD 29uH 25% .025ohm Hi Curr Toroidal SMT Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$7.6200 | Buy Now |
Part Details for HCT-684
HCT-684 CAD Models
HCT-684 Part Data Attributes
|
HCT-684
API Delevan
Buy Now
Datasheet
|
Compare Parts:
HCT-684
API Delevan
1 ELEMENT, 29uH, GENERAL PURPOSE INDUCTOR, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 9594 | |
Reach Compliance Code | compliant | |
Case/Size Code | 9494 | |
Construction | Rectangular | |
DC Resistance | 25000 Ω | |
Inductance-Nom (L) | 29 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 10.16 mm | |
Package Length | 24 mm | |
Package Style | SMT | |
Package Width | 23.88 mm | |
Packing Method | Bulk | |
Rated Current-Max | 6.57 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for HCT-684
This table gives cross-reference parts and alternative options found for HCT-684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCT-684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCT--684 | General Purpose Inductor, 29uH, 25%, 1 Element, Iron-Core, SMD, 9594, | API Delevan | HCT-684 vs HCT--684 |