There are no models available for this part yet.
Overview of HCT482411H by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HCT482411H by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ5207
|
Newark | Enclosure, Transformer, Steel, Gray, Enclosure Type:Transformer, Enclosure Material:Steel, External Height - Metric:1.22M, External Width - Metric:610Mm, External Depth - Metric:279Mm, Ip Rating:Ip24, Body Color:Gray Rohs Compliant: Yes |Hammond HCT482411H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$627.2200 / $650.4200 | Buy Now | |
DISTI #
3937-HCT482411H-ND
|
DigiKey | CABINET STL 24.52"L X 12.18"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$1,118.9275 / $1,308.2700 | Buy Now | |
DISTI #
164-HCT482411H-ND
|
DigiKey | CABINET STL 24.52"L X 12.18"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$708.5800 | Buy Now | |
DISTI #
546-HCT482411H
|
Mouser Electronics | Electrical Enclosures Type 3R Current Transformer Cabinet - 48 x 24 x 11" RoHS: Compliant | 0 |
|
$685.9100 / $693.6400 | Order Now | |
DISTI #
74723917
|
RS | 3R CT CABINET 48X24X11 | Hammond Manufacturing HCT482411H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$808.5800 | RFQ | |
Onlinecomponents.com | Gray Steel Type 3R Current Transformer Cabinet RoHS: Compliant | 4 Factory Stock |
|
$631.4100 / $668.3000 | Buy Now | ||
Powell Electronics | 3R CT CABINET 48X24X11 Min Qty: 1 | 3 |
|
$615.4100 / $719.5500 | Buy Now | ||
Master Electronics | Gray Steel Type 3R Current Transformer Cabinet RoHS: Compliant | 4 Factory Stock |
|
$631.4100 / $668.3000 | Buy Now |