Part Details for HCTE-0281-0-SP by TE Connectivity
Overview of HCTE-0281-0-SP by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCTE-0281-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J8874
|
Newark | , Hcte-0281-0-Sp Rohs Compliant: Yes |Raychem Te Connectivity HCTE-0281-0-SP Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.7500 / $15.2900 | Buy Now |
DISTI #
A132448-DS-ND
|
DigiKey | HOSE 0.273" ID ETFE BLACK FEET Min Qty: 1 Lead time: 9 Weeks Container: Digi-Spool®, Continuous Spool |
57 In Stock |
|
$13.4165 / $20.0700 | Buy Now |
DISTI #
A132448-50-ND
|
DigiKey | HOSE 0.273" ID ETFE BLACK Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132448-25-ND
|
DigiKey | HOSE 0.273" ID ETFE BLACK Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132448-100-ND
|
DigiKey | HOSE 0.273" ID ETFE BLACK Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132448-05-ND
|
DigiKey | HOSE 0.273" ID ETFE BLACK Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132448-01-ND
|
DigiKey | HOSE 0.273" ID ETFE BLACK Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-HCTE-0281-0-SP
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit .281 HELICAL CONDUIT PRICE PER FT RoHS: Compliant | 1000 |
|
$13.6800 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool RoHS: Compliant |
1061 In Stock |
|
$8.4700 / $10.4600 | Buy Now |
DISTI #
54167353
|
Verical | Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool Min Qty: 5 Package Multiple: 5 Date Code: 2049 | Americas - 1060 |
|
$11.7998 / $13.4794 | Buy Now |