Part Details for HCTE-0500-0-SP by TE Connectivity
Overview of HCTE-0500-0-SP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCTE-0500-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9780
|
Newark | Hcte-0500-0-Sp |Raychem Te Connectivity HCTE-0500-0-SP Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$25.2800 | Buy Now |
DISTI #
43M3001
|
Newark | Sleeving, Helical Convolex, 12.3Mm, Blk, Sleeving/Tubing Type:Flexible Liquid Tight, Sleeving Material:Etfe (Ethylene Tetrafluoroethylene) Fluoropolymer, Sleeving Colour:Black, Internal Diameter:12.3Mm, Length - Metric:- Rohs Compliant: Yes |Raychem Te Connectivity HCTE-0500-0-SP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$16.6500 | Buy Now |
DISTI #
A132450-DS-ND
|
DigiKey | HOSE 0.485" ID ETFE BLACK FEET Min Qty: 1 Lead time: 9 Weeks Container: Digi-Spool®, Continuous Spool |
110 In Stock |
|
$20.2183 / $30.2500 | Buy Now |
DISTI #
A132450-01-ND
|
DigiKey | HOSE 0.485" ID ETFE BLACK Min Qty: 1 Lead time: 12 Weeks Container: Spool |
6 In Stock |
|
$24.3140 / $26.8700 | Buy Now |
DISTI #
A132450-50-ND
|
DigiKey | HOSE 0.485" ID ETFE BLACK Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132450-25-ND
|
DigiKey | HOSE 0.485" ID ETFE BLACK Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132450-05-ND
|
DigiKey | HOSE 0.485" ID ETFE BLACK Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
6638954004
|
Avnet Americas | Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool - Cable Rools/Shrink Tubing (Alt: 6638954004) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 352 Factory Stock |
|
$13.9436 / $16.7796 | Buy Now |
DISTI #
650-HCTE-0500-0-SP
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit CONDUIT 1/2" BK PRICE PER FT RoHS: Compliant | 200 |
|
$15.1100 / $20.0500 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool RoHS: Compliant |
862 In Stock |
|
$14.0300 / $19.5100 | Buy Now |