-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1739-ND
|
DigiKey | FIXED IND 820UH 2.6A 270 MOHM TH Min Qty: 47 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8241 / $2.3453 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4993 Partner Stock |
|
$1.8100 / $2.7900 | Buy Now |
DISTI #
25962190
|
Verical | Inductor Power Shielded Toroid 820uH/500.9uH 15% 1KHz 2.6A 0.27Ohm DCR RDL RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1731 | Americas - 46 |
|
$0.3157 | Buy Now |
DISTI #
000000000005623782
|
Sager | Power Inductors - Leaded HIGH CURR TOROIDAL INDUCTOR 820 UH Min Qty: 564 | 0 |
|
$1.5900 / $1.7400 | Buy Now |
DISTI #
C1S714600063788
|
Chip1Stop | Inductor Leaded RoHS: Compliant | 46 |
|
$0.3920 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4993 Partner Stock |
|
$1.8100 / $2.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCTI-820-2.6
Signal Transformer Inc
Buy Now
|
Compare Parts:
HCTI-820-2.6
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |