Part Details for HCTR-441 by API Delevan
Overview of HCTR-441 by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3022EDHC#TRPBF | Analog Devices | 1A, 0.9V to 10V, Very L Drop L | |
LTC3265EDHC#TRPBF | Analog Devices | L N 2x S w/ Boost & Inv Ch Pum | |
LTC3630AHDHC#TRPBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co |
Price & Stock for HCTR-441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN4795-ND
|
DigiKey | FIXED IND 2.8UH 15.6A 3.6MOHM SM Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6150 | Buy Now |
DISTI #
807-HCTR-441
|
Mouser Electronics | Power Inductors - SMD 2.8uH 25% .0036ohm Hi Curr Toroidal SMT RoHS: Compliant | 0 |
|
$6.4300 / $7.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$7.1400 | Buy Now |
|
Bristol Electronics | 1024 |
|
RFQ |
Part Details for HCTR-441
HCTR-441 CAD Models
HCTR-441 Part Data Attributes
|
HCTR-441
API Delevan
Buy Now
Datasheet
|
Compare Parts:
HCTR-441
API Delevan
1 ELEMENT, 2.8uH, GENERAL PURPOSE INDUCTOR, SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 6666 | |
Construction | Rectangular | |
DC Resistance | 0.0036 Ω | |
Inductance-Nom (L) | 2.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 10.16 mm | |
Package Length | 16.89 mm | |
Package Style | SMT | |
Package Width | 16.89 mm | |
Packing Method | Bulk | |
Rated Current-Max | 15.6 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for HCTR-441
This table gives cross-reference parts and alternative options found for HCTR-441. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTR-441, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTR--441 | General Purpose Inductor, 2.8uH, 25%, 1 Element, Iron-Core, SMD, 6767, ROHS COMPLIANT | API Delevan | HCTR-441 vs HCTR--441 |