Part Details for HCTR-442 by API Delevan
Overview of HCTR-442 by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCTR-442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN4796-ND
|
DigiKey | FIXED IND 4.2UH 12.8A 5.4MOHM SM Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7043 | Buy Now |
DISTI #
807-HCTR-442
|
Mouser Electronics | Power Inductors - SMD 4.2uH 25% .0054ohm Hi Curr Toroidal SMT RoHS: Compliant | 0 |
|
$7.2500 / $7.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$7.1400 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ |
Part Details for HCTR-442
HCTR-442 CAD Models
HCTR-442 Part Data Attributes
|
HCTR-442
API Delevan
Buy Now
Datasheet
|
Compare Parts:
HCTR-442
API Delevan
1 ELEMENT, 4.2uH, GENERAL PURPOSE INDUCTOR, SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 6666 | |
Construction | Rectangular | |
DC Resistance | 5400 Ω | |
Inductance-Nom (L) | 4.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 10.16 mm | |
Package Length | 16.89 mm | |
Package Style | SMT | |
Package Width | 16.89 mm | |
Packing Method | Bulk | |
Rated Current-Max | 12.8 A | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |