Part Details for HCTSM150102HL-E by Bourns Inc
Overview of HCTSM150102HL-E by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCTSM150102HL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6493
|
Newark | Pulse Transformer, 2:1, 0.35 Ohm Rohs Compliant: Yes |Bourns HCTSM150102HL-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.4200 / $9.6700 | Buy Now |
DISTI #
118-HCTSM150102HL-ECT-ND
|
DigiKey | TRANSF HIGH VOLTAGE ISOLATION Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
724 In Stock |
|
$5.8327 / $9.9700 | Buy Now |
DISTI #
HCTSM150102HL-E
|
Avnet Americas | Power Transformer 2:1 Dual Prim. Dual Sec. 1500V Surface Mount T/R - Tape and Reel (Alt: HCTSM150102HL-E) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.2500 / $5.9640 | Buy Now |
DISTI #
652-HCTSM150102HL-E
|
Mouser Electronics | Power Transformers HCT Transformer, 15mm CR, 3+3PIN, 7.62kVDC,-40 to 125 C RoHS: Compliant | 2011 |
|
$5.8300 / $9.9500 | Buy Now |
DISTI #
V72:2272_26813239
|
Arrow Electronics | Power Transformer 1:2 7640VAC 6 Terminal SMD Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2231 Container: Cut Strips | Americas - 355 |
|
$5.3860 / $7.3590 | Buy Now |
|
Onlinecomponents.com | HCT Transformer - 15mm CR - 3+3 Pin - 7.62kVDC - -40 to 125°C RoHS: Compliant | 0 |
|
$5.3800 / $15.1200 | Buy Now |
DISTI #
63487507
|
Verical | Power Transformer 1:2 7640VAC 6 Terminal SMD Min Qty: 2 Package Multiple: 1 Date Code: 2231 | Americas - 355 |
|
$5.3860 / $7.3590 | Buy Now |
DISTI #
HCTSM150102HL-E
|
TTI | Power Transformers HCT Transformer, 15mm CR, 3+3PIN, 7.62kVDC,-40 to 125 C pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 1200 In Stock |
|
$5.6700 / $5.7800 | Buy Now |
DISTI #
HCTSM150102HL-E
|
Avnet Americas | Power Transformer 2:1 Dual Prim. Dual Sec. 1500V Surface Mount T/R - Tape and Reel (Alt: HCTSM150102HL-E) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.2500 / $5.9640 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 197 |
|
$7.6622 / $12.1723 | Buy Now |
Part Details for HCTSM150102HL-E
HCTSM150102HL-E CAD Models
HCTSM150102HL-E Part Data Attributes
|
HCTSM150102HL-E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
HCTSM150102HL-E
Bourns Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1:2, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Application | GENERAL PURPOSE | |
Approvals | IEC; UL | |
ET Product-Min | 25 V-us | |
Height | 9.6 mm | |
Isolation Voltage | 7640 V | |
Length | 18.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 80 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2 | |
Width | 15 mm |