HCUVE966490-121
Description: General Purpose Inductor, 0.12uH, 10%, 1 Element, SMD, 3835, CHIP

Overview of HCUVE966490-121 by Cyntec Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for HCUVE966490-121 by Cyntec Co Ltd

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Inductor - SMD - 120nH - 9.6x6.4x9.15 mm RoHS: Compliant 0
  • 125 $2.0500
  • 250 $1.5400
  • 375 $1.4400
  • 500 $1.4100
$1.4100 / $2.0500 Buy Now

CAD Models for HCUVE966490-121 by Cyntec Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCUVE966490-121 by Cyntec Co Ltd

HCUVE966490-121
Cyntec Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CYNTEC CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
Case/Size Code
3835
Construction
Rectangular
DC Resistance
0.00017 Ω
Inductance-Nom (L)
0.12 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
6.4 mm
Package Length
9.6 mm
Package Style
SMT
Package Width
9 mm
Rated Current-Max
66 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DCR MEASURED AT 5% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. HCUVE966490-121
    Cyntec Co Ltd
    General Purpose Inductor, 0.12uH, 10%, 1 Element, SMD, 3835, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCUVE966490-121 by Cyntec Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCUVE966490-121 by Cyntec Co Ltd

Select Manufacturer
Which Manufacturer of HCUVE966490-121 would you like to use for your alert(s)?
  • Please alert me when HCUVE966490-121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCUVE966490-121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCUVE966490-121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCUVE966490-121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCUVE966490-121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCUVE966490-121 by Cyntec Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: