Part Details for HCUVE966490-121 by Delta Electronics Inc
Overview of HCUVE966490-121 by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCUVE966490-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCUVE966490-121-ND
|
DigiKey | FIXED IND 120NH 100A 0.17MOHM Min Qty: 800 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5529 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$1.3400 | Buy Now |
Part Details for HCUVE966490-121
HCUVE966490-121 CAD Models
HCUVE966490-121 Part Data Attributes
|
HCUVE966490-121
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HCUVE966490-121
Delta Electronics Inc
General Purpose Inductor, 0.12uH, 10%, 1 Element, SMD, 3825, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 3825 | |
Construction | Rectangular | |
DC Resistance | 0.00017 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9.6 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Rated Current-Max | 66 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 5% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |