Part Details for HCV-7CH0025S by Metcal
Overview of HCV-7CH0025S by Metcal
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCV-7CH0025S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8281
|
Newark | Tip, Soldering Iron, 40Deg Chisel, 2.5Mm, Tip/Nozzle Width:2.5Mm, Tip/Nozzle Style:40° Chisel, For Use With:Metcal Mx-H6-Htd & Cv-H6-Htd Hand Pieces, Product Range:Cv/Mx System Series, Svhc:No Svhc (27-Jun-2018), Tip/Nozzle Rohs Compliant: Yes |Metcal HCV-7CH0025S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$51.9200 | Buy Now |
DISTI #
55AC6828
|
Newark | Tip, Soldering Iron, 40Deg Chisel, 2.5Mm, Tip/Nozzle Width:2.5Mm, Tip/Nozzle Style:40° Chisel, For Use With:Metcal Mx-H6-Htd & Cv-H6-Htd Hand Pieces, Product Range:Hcv Series Rohs Compliant: Na |Metcal HCV-7CH0025S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7000 | Buy Now |
DISTI #
745-HCV-7CH0025S
|
Mouser Electronics | Soldering Irons HCV CARTRIDGE, CHISEL, 2.5MM RoHS: Compliant | 1 |
|
$54.2000 | Buy Now |
DISTI #
HCV-7CH0025S
|
TME | Tip, chisel, 2.5mm, 413°C, for soldering station Min Qty: 1 | 3 |
|
$51.4600 / $52.4100 | Buy Now |
DISTI #
2919923
|
element14 Asia-Pacific | TIP, SOLDERING IRON, 40DEG CHISEL, 2.5MM RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$60.5020 | Buy Now |
DISTI #
2919923
|
Farnell | TIP, SOLDERING IRON, 40DEG CHISEL, 2.5MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 3 |
|
$51.4505 | Buy Now |
DISTI #
10030351
|
Techni-Tool, Inc. | Metcal HCV-7CH0025S Tip Cartridge Chisel 40° 2.5mm x 8mm (.098"x .31"), HCV Series | 2 |
|
$54.2000 | Buy Now |
DISTI #
10030351
|
TestEquity LLC | Metcal HCV-7CH0025S Tip Cartridge Chisel 40° 2.5mm x 8mm (.098"x .31"), HCV Series | 2 |
|
$54.2000 | Buy Now |