There are no models available for this part yet.
Overview of HCV-7CH0100S by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HCV-7CH0100S by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH9988
|
Newark | Hcv, Cartridge, Chisel, 10.0Mm, 37D, 700 Series |Metcal HCV-7CH0100S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2000 | Buy Now | |
DISTI #
745-HCV-7CH0100S
|
Mouser Electronics | Soldering Irons HCV, CARTRIDGE, CHISEL, 10.0MM, 37D, 700 SERIES | 2 |
|
$49.2000 | Buy Now | |
DISTI #
HCV-7CH0100S
|
TME | Tip, chisel, 10mm, 413°C, for soldering station Min Qty: 1 | 0 |
|
$56.5500 / $57.6000 | RFQ |