Part Details for HCV-8CH0080S by Metcal
Overview of HCV-8CH0080S by Metcal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCV-8CH0080S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5217
|
Newark | Hcv, Cartridge, Chisel, 8.0Mm, 37D, 800 Series |Metcal HCV-8CH0080S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2000 | Buy Now |
DISTI #
745-HCV-8CH0080S
|
Mouser Electronics | Soldering Irons HCV, CARTRIDGE, CHISEL, 8.0MM, 37D, 800 SERIES | 0 |
|
$49.2000 | Order Now |
DISTI #
HCV-8CH0080S
|
TME | Tip, chisel, 8mm, 468°C, for soldering station Min Qty: 1 | 0 |
|
$56.5600 / $57.6100 | RFQ |