Part Details for HCV-9CH0025S by Metcal
Overview of HCV-9CH0025S by Metcal
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCV-9CH0025S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6836
|
Newark | Tip, Soldering Iron, 40Deg Chisel, 2.5Mm, Tip/Nozzle Width:2.5Mm, Tip/Nozzle Style:40° Chisel, For Use With:Metcal Mx-H6-Htd & Cv-H6-Htd Hand Pieces, Product Range:Hcv Series, Tip/Nozzle Length:8Mm Rohs Compliant: Yes |Metcal HCV-9CH0025S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6000 | Buy Now |
DISTI #
72AC8285
|
Newark | Tip, Soldering Iron, 40Deg Chisel, 2.5Mm, Tip/Nozzle Width:2.5Mm, Tip/Nozzle Style:40° Chisel, For Use With:Metcal Mx-H6-Htd & Cv-H6-Htd Hand Pieces, Product Range:Cv/Mx System Series, Svhc:No Svhc (27-Jun-2018), Tip/Nozzle Rohs Compliant: Yes |Metcal HCV-9CH0025S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8900 / $108.2400 | Buy Now |
DISTI #
745-HCV-9CH0025S
|
Mouser Electronics | Soldering Irons HCV CARTRIDGE, CHISEL, 2.5MM RoHS: Compliant | 36 |
|
$54.2000 | Buy Now |
DISTI #
HCV-9CH0025S
|
TME | Tip, chisel, 2.5mm, 510°C, for soldering station Min Qty: 1 | 0 |
|
$51.4600 / $52.4100 | RFQ |
DISTI #
2919927
|
element14 Asia-Pacific | TIP, SOLDERING IRON, 40DEG CHISEL, 2.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$68.7950 | Buy Now |
DISTI #
2919927
|
Farnell | TIP, SOLDERING IRON, 40DEG CHISEL, 2.5MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$51.4505 | Buy Now |
DISTI #
10030352
|
Techni-Tool, Inc. | Metcal HCV-9CH0025S Tip Cartridge Chisel 40° 2.5mm x 8mm (.098"x .31"), HCV Series | 18 |
|
$54.2000 | Buy Now |
DISTI #
10030352
|
TestEquity LLC | Metcal HCV-9CH0025S Tip Cartridge Chisel 40° 2.5mm x 8mm (.098"x .31"), HCV Series | 18 |
|
$54.2000 | Buy Now |