Part Details for HCV-9VG0053S by Metcal
Overview of HCV-9VG0053S by Metcal
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCV-9VG0053S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7998
|
Newark | Tip, Soldering Iron, 40Deg Chisel, 5.3Mm, Tip/Nozzle Width:5.3Mm, Tip/Nozzle Style:40° Chisel, For Use With:Metcal Mx-H6-Htd & Cv-H6-Htd Hand Pieces, Product Range:Hcv Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Metcal HCV-9VG0053S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4900 / $70.8400 | Buy Now |
DISTI #
55AC6839
|
Newark | Tip, Soldering Iron, 40Deg Chisel, 5.3Mm, Tip/Nozzle Width:5.3Mm, Tip/Nozzle Style:V-Groove 40° Chisel, For Use With:Metcal Mx-H6-Htd & Cv-H6-Htd Hand Pieces, Product Range:Hcv Series Rohs Compliant: Na |Metcal HCV-9VG0053S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2000 | Buy Now |
DISTI #
745-HCV-9VG0053S
|
Mouser Electronics | Soldering Irons HCV CARTRIDGE, V-GROOVE CHISEL, 5.3MM RoHS: Compliant | 0 |
|
$54.2000 | Order Now |
DISTI #
HCV-9VG0053S
|
TME | Tip, special, 5.3mm, 510°C, for soldering station Min Qty: 1 | 0 |
|
$51.4600 / $52.4100 | RFQ |
DISTI #
2983047
|
element14 Asia-Pacific | TIP, SOLDERING IRON, 40DEG CHISEL, 5.3MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$64.2301 | Buy Now |
DISTI #
2983047
|
Farnell | TIP, SOLDERING IRON, 40DEG CHISEL, 5.3MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$51.4505 | Buy Now |
DISTI #
10030353
|
Techni-Tool, Inc. | Metcal HCV-9VG0053S Tip Cartridge V?Groove Chisel 5.3mm x 8.3mm (.209â x .325â), HCV Series | 0 |
|
$54.2000 | Buy Now |
DISTI #
10030353
|
TestEquity LLC | Metcal HCV-9VG0053S Tip Cartridge V?Groove Chisel 5.3mm x 8.3mm (.209â x .325â), HCV Series | 0 |
|
$54.2000 | Buy Now |