Part Details for HD-611-32P by BlockMaster Blocks
Overview of HD-611-32P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-320000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046971-057LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. |
Price & Stock for HD-611-32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Single Row and Tri-Barrier, 250V, 13A, Pitch: 6.35mm, 32 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for HD-611-32P
HD-611-32P CAD Models
HD-611-32P Part Data Attributes
|
HD-611-32P
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
HD-611-32P
BlockMaster Blocks
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLOCKMASTER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |