There are no models available for this part yet.
Overview of HD-614-12P by BlockMaster Blocks
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for HD-614-12P by BlockMaster Blocks
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Single Row and Tri-Barrier, 250V, 13A, Pitch: 6.35mm, 12 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
$7.3140 / $7.8800 | Buy Now |
CAD Models for HD-614-12P by BlockMaster Blocks
Part Data Attributes for HD-614-12P by BlockMaster Blocks
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
BLOCKMASTER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|