There are no models available for this part yet.
Overview of HD-63-4-6 by Kilo International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HD-63-4-6 by Kilo International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
226-4066-ND
|
DigiKey | KNOB SMOOTH 0.125" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
85 In Stock |
|
$8.2959 / $11.4900 | Buy Now | |
DISTI #
70406562
|
RS | alum knob, .63 dia, 1.0 tall, black matte, 1/8" shaft hole | Kilo International HD-63-4-6 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3100 / $14.0100 | RFQ | |
DISTI #
C1S410100002381
|
Chip1Stop | Control Knob, Round/Wing Black Line RoHS: Compliant pbFree: No | 9 |
|
$3.9510 | Buy Now |
CAD Models for HD-63-4-6 by Kilo International
Part Data Attributes for HD-63-4-6 by Kilo International
HD-63-4-6
Kilo International
|
|
---|---|
Samacsys Manufacturer
|
Kilo International
|
Want to compare parts?
-
HD-63-4-6Kilo InternationalVS
-