There are no models available for this part yet.
Overview of HD-7606 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7606BSTZ-4 | Analog Devices | Simulat Sampliing Bipolar 16 b | |
AD7606BSTZ-4RL | Analog Devices | Simulat Sampliing Bipolar 16 b | |
EVAL-AD7606-4SDZ | Analog Devices | Evaluation control board |
Price & Stock for HD-7606 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AK3836
|
Newark | Enclosure, 5.5" X 3.5" X 2.36", Blk, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:59.94Mm, External Width - Metric:88.9Mm, External Depth - Metric:139.7Mm, Ip Rating:Ip65, Ip66, Ip67, Ip68 Rohs Compliant: Yes |Bud Industries HD-7606 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$17.8900 / $23.8200 | Buy Now | |
DISTI #
377-HD-7606-ND
|
DigiKey | BOX PLASTIC BLK 5.63"L X 3.57"W Min Qty: 1 Lead time: 6 Weeks Container: Box |
17 In Stock |
|
$22.9000 | Buy Now | |
DISTI #
563-HD-7606
|
Mouser Electronics | Electrical Enclosures Black Heavy-Duty Wall-Mountable Plastic NEMA Box (5.5 x 3.5 x 2.4) RoHS: Compliant | 0 |
|
$15.0300 / $19.6500 | Order Now | |
DISTI #
73548900
|
RS | Heavy-Duty Wall-Mountable Plastic NEMA Box HD-7606 | Bud Industries HD-7606 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9300 / $22.4400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.2700 | Buy Now | ||
Onlinecomponents.com | Heavy-Duty Wall-Mountable Plastic NEMA Box - External 5.5 x 3.5 x 2.36 Inches - Internal 5.1 x 3.1 x 1.96 Inches RoHS: Compliant | 134 Factory Stock |
|
$15.2300 / $20.1600 | Buy Now | ||
DISTI #
000000000006374048
|
Sager | Electrical Enclosures Heavy-Duty Wall-Mountable Plastic NEMA Box HD-7606 Min Qty: 5 | 134 |
|
$14.3500 / $22.9000 | Buy Now | |
Master Electronics | Heavy-Duty Wall-Mountable Plastic NEMA Box - External 5.5 x 3.5 x 2.36 Inches - Internal 5.1 x 3.1 x 1.96 Inches RoHS: Compliant | 134 Factory Stock |
|
$15.2300 / $20.1600 | Buy Now |