Part Details for HD-EMB1305-SC by PUI Audio
Overview of HD-EMB1305-SC by PUI Audio
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD-EMB1305-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-HD-EMB1305-SC-ND
|
DigiKey | LOWCURRENT HD MOTOR 3VDC 13000RP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
129 In Stock |
|
$1.8500 / $2.5200 | Buy Now |
DISTI #
HD-EMB1305-SC
|
Avnet Americas | LOWCURRENT HD MOTOR 3VDC 13000RPM - Trays (Alt: HD-EMB1305-SC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
$1.8886 / $2.8738 | Buy Now |
DISTI #
665-HD-EMB1305-SC
|
Mouser Electronics | Vibration Sensors HD MOTOR 3VDC 93OHM 13000RPM RoHS: Compliant | 98 |
|
$2.0700 / $4.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $2.3100 | Buy Now |
DISTI #
000000000007163076
|
Sager | Vibration Sensors LowCurrent HD MOTOR 3VDC 13000RPM Min Qty: 1 | 0 |
|
$2.0600 / $2.5500 | Buy Now |