Part Details for HD1-15531B-9 by Renesas Electronics Corporation
Overview of HD1-15531B-9 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for HD1-15531B-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HD1-15531B-9
|
Avnet Americas | - Rail/Tube (Alt: HD1-15531B-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 271 Partner Stock |
|
$80.3598 / $87.5562 | Buy Now |
Part Details for HD1-15531B-9
HD1-15531B-9 CAD Models
HD1-15531B-9 Part Data Attributes
|
HD1-15531B-9
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD1-15531B-9
Renesas Electronics Corporation
Manchester Encoder/Decoder
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Rate | 2500 Mbps | |
JESD-30 Code | R-CDIP-T40 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |