HD1-6402B/883
Description: CMOS Universal Asynchronous Receiver Transmitter (UART), CERDIP, /Tube

Overview of HD1-6402B/883 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HD1-6402B/883 Renesas Electronics Corporation CMOS Universal Asynchronous Receiver Transmitter (UART)

Price & Stock for HD1-6402B/883 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HD1-6402B/883
Avnet Americas UART 1-CH 5V 40-Pin CDIP - Rail/Tube (Alt: HD1-6402B/883) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube 76
  • 1 $75.9111
  • 100 $75.9111
$75.9111 Buy Now
DISTI # HD1-6402B/883
Avnet Silica UART 1-CH 5V 40-Pin CDIP (Alt: HD1-6402B/883) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Lead time: 26 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for HD1-6402B/883 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HD1-6402B/883 by Renesas Electronics Corporation

HD1-6402B/883
Renesas Electronics Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CERDIP
Package Description
CERDIP-40
Pin Count
40
Manufacturer Package Code
F40.6
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2018-07-18
Samacsys Manufacturer
Renesas Electronics
Address Bus Width
Boundary Scan
NO
Bus Compatibility
UART
Clock Frequency-Max
8 MHz
Communication Protocol
ASYNC, BIT
JESD-30 Code
R-CDIP-T40
JESD-609 Code
e0
Length
53.24 mm
Low Power Mode
YES
Number of Terminals
40
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Screening Level
MIL-STD-883
Seated Height-Max
5.72 mm
Supply Current-Max
2 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. HD1-6402B/883
    Renesas Electronics Corporation
    CMOS Universal Asynchronous Receiver Transmitter (UART), CERDIP, /Tube
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD1-6402B/883 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD1-6402B/883 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD1-6402B/883 would you like to use for your alert(s)?
  • Please alert me when HD1-6402B/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD1-6402B/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD1-6402B/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD1-6402B/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD1-6402B/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD1-6402B/883 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: