Part Details for HD1-6402R/883 by Harris Semiconductor
Overview of HD1-6402R/883 by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD1-6402R/883 | Renesas Electronics Corporation | CMOS Universal Asynchronous Receiver Transmitter (UART) |
Price & Stock for HD1-6402R/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | UART, 40 Pin, Ceramic, DIP | 2 |
|
$62.5000 | Buy Now |
|
Quest Components | UART, 40 Pin, Ceramic, DIP | 1 |
|
$69.5764 | Buy Now |
Part Details for HD1-6402R/883
HD1-6402R/883 CAD Models
HD1-6402R/883 Part Data Attributes
|
HD1-6402R/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HD1-6402R/883
Harris Semiconductor
Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ICC_MAX AT FCLK = 2MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 2 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0152587890625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |