-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Universal Asynchronous Receiver Transmitter (UART), CERDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD1-6402R/883 | Renesas Electronics Corporation | CMOS Universal Asynchronous Receiver Transmitter (UART) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HD1-6402R/883
|
Avnet Americas | UART 1-CH 5V 40-Pin CDIP - Rail/Tube (Alt: HD1-6402R/883) RoHS: Not Compliant Min Qty: 198 Package Multiple: 99 Lead time: 26 Weeks, 1 Days Container: Tube | 374 Factory Stock |
|
$59.1900 | Buy Now |
DISTI #
HD1-6402R/883
|
Avnet Silica | UART 1-CH 5V 40-Pin CDIP (Alt: HD1-6402R/883) RoHS: Not Compliant Min Qty: 99 Package Multiple: 99 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD1-6402R/883
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD1-6402R/883
Renesas Electronics Corporation
CMOS Universal Asynchronous Receiver Transmitter (UART), CERDIP, /Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CERDIP | |
Package Description | CERDIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | F40.6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | UART | |
Clock Frequency-Max | 2 MHz | |
Communication Protocol | ASYNC, BIT | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 53.24 mm | |
Low Power Mode | YES | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |