There are no models available for this part yet.
Overview of HD100102 by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for HD100102 by Hitachi Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 14 |
|
$35.1000 | Buy Now | ||
Quest Components | 11 |
|
$38.0250 | Buy Now |
CAD Models for HD100102 by Hitachi Ltd
Part Data Attributes for HD100102 by Hitachi Ltd
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HITACHI LTD
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP24,.4
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
STROBED OUTPUTS
|
Family
|
100K
|
JESD-30 Code
|
R-GDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
30.3 mm
|
Load Capacitance (CL)
|
3 pF
|
Logic IC Type
|
OR/NOR GATE
|
Number of Functions
|
5
|
Number of Inputs
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-EMITTER
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
80 mA
|
Prop. Delay@Nom-Sup
|
1.3 ns
|
Propagation Delay (tpd)
|
1.3 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
5.8 mm
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|
Alternate Parts for HD100102
This table gives cross-reference parts and alternative options found for HD100102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD100102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100102DC | IC 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | HD100102 vs 100102DC |
100102DCQR | 100K SERIES, 5 2-INPUT OR/NOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | HD100102 vs 100102DCQR |