Part Details for HD100102F by Hitachi Ltd
Overview of HD100102F by Hitachi Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for HD100102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$25.0800 / $26.4000 | Buy Now | |
|
Quest Components | 3 |
|
$22.0000 | Buy Now |
Part Details for HD100102F
HD100102F CAD Models
HD100102F Part Data Attributes
|
HD100102F
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD100102F
Hitachi Ltd
OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24, CERAMIC, FP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFF, QFL24,.4SQ | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED OUTPUTS | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 1.05 ns | |
Propagation Delay (tpd) | 1.05 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.78 mm |
Alternate Parts for HD100102F
This table gives cross-reference parts and alternative options found for HD100102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD100102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F100102FC | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | HD100102F vs F100102FC |
100102FC | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | HD100102F vs 100102FC |