Part Details for HD10A-10PH by BlockMaster Blocks
Overview of HD10A-10PH by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F110PHAFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
71V124SA10PHG8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout | |
71V424S10PHGI8 | Renesas Electronics Corporation | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout |
Price & Stock for HD10A-10PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
HD10A-10PH
|
Relay Specialties | Terminal Block 10 position Min Qty: 1 | 100 |
|
$3.8200 / $4.2300 | Buy Now |